
IXYX25N250CV1 | |
---|---|
DigiKey Part Number | IXYX25N250CV1-ND |
Manufacturer | |
Manufacturer Product Number | IXYX25N250CV1 |
Description | IGBT 2500V 95A PLUS247 |
Manufacturer Standard Lead Time | 77 Weeks |
Customer Reference | |
Detailed Description | IGBT 2500 V 95 A 937 W Through Hole PLUS247™-3 |
Datasheet | Datasheet |
EDA/CAD Models | IXYX25N250CV1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 2500 V | |
Current - Collector (Ic) (Max) | 95 A | |
Current - Collector Pulsed (Icm) | 235 A | |
Vce(on) (Max) @ Vge, Ic | 4V @ 15V, 25A | |
Power - Max | 937 W | |
Switching Energy | 8.3mJ (on), 7.3mJ (off) | |
Input Type | Standard | |
Gate Charge | 147 nC | |
Td (on/off) @ 25°C | 15ns/230ns | |
Test Condition | 1250V, 25A, 5Ohm, 15V | |
Reverse Recovery Time (trr) | 220 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 Variant | |
Supplier Device Package | PLUS247™-3 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 074,62000 Kč | 1 074,62 Kč |
30 | 772,00133 Kč | 23 160,04 Kč |
Unit Price without VAT: | 1 074,62000 Kč |
---|---|
Unit Price with VAT: | 1 300,29020 Kč |