
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 2500 V | |
Current - Collector (Ic) (Max) | 70 A | |
Current - Collector Pulsed (Icm) | 380 A | |
Vce(on) (Max) @ Vge, Ic | 4V @ 15V, 40A | |
Power - Max | 1500 W | |
Switching Energy | 11.7mJ (on), 6.9mJ (off) | |
Input Type | Standard | |
Gate Charge | 270 nC | |
Td (on/off) @ 25°C | 21ns/200ns | |
Test Condition | 1250V, 40A, 1Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 Variant | |
Supplier Device Package | TO-247PLUS-HV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 144,07000 Kč | 1 144,07 Kč |
| 30 | 831,59433 Kč | 24 947,83 Kč |
| Unit Price without VAT: | 1 144,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 384,32470 Kč |


