DSB60C45HB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 53,12500 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 1 169
Unit Price: 59,84000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 222
Unit Price: 54,17000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 191
Unit Price: 55,22000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 377
Unit Price: 73,28000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 565
Unit Price: 69,50000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 515
Unit Price: 73,91000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 78,95000 Kč
Datasheet
Diode Array 1 Pair Common Cathode 45 V 30A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSB60C45HB

DigiKey Part Number
DSB60C45HB-ND
Manufacturer
Manufacturer Product Number
DSB60C45HB
Description
DIODE ARR SCHOTT 45V 30A TO247AD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 30A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
30A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 mA @ 45 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
30046,65617 Kč13 996,85 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,65617 Kč
Unit Price with VAT:56,45397 Kč