Diode Array 1 Pair Common Cathode 45 V 30A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS6045CW

DigiKey Part Number
497-STPS6045CW-ND
Manufacturer
Manufacturer Product Number
STPS6045CW
Description
DIODE ARR SCHOTT 45V 30A TO247-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 30A Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STPS6045CW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
630 mV @ 30 A
Manufacturer
STMicroelectronics
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
500 µA @ 45 V
Part Status
Active
Operating Temperature - Junction
175°C (Max)
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-247-3
Voltage - DC Reverse (Vr) (Max)
45 V
Supplier Device Package
TO-247-3
Current - Average Rectified (Io) (per Diode)
30A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 259
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
169,03000 Kč69,03 Kč
3037,24100 Kč1 117,23 Kč
12030,20917 Kč3 625,10 Kč
51025,04296 Kč12 771,91 Kč
1 02023,15635 Kč23 619,48 Kč
2 01021,60153 Kč43 419,08 Kč
5 01019,88524 Kč99 625,05 Kč
10 02019,66934 Kč197 086,79 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:69,03000 Kč
Unit Price with VAT:83,52630 Kč