
STPS30L45CW | |
|---|---|
DigiKey Part Number | 497-12656-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS30L45CW |
Description | DIODE ARR SCHOTT 45V 15A TO247-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STPS30L45CW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 45 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 30 | 29,39033 Kč | 881,71 Kč |
| 120 | 23,64025 Kč | 2 836,83 Kč |
| 510 | 19,41492 Kč | 9 901,61 Kč |
| 1 020 | 17,87135 Kč | 18 228,78 Kč |
| 2 010 | 16,59887 Kč | 33 363,73 Kč |
| 5 010 | 15,19392 Kč | 76 121,54 Kč |
| 10 020 | 14,48862 Kč | 145 175,97 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |

