
STPS3045CW | |
|---|---|
DigiKey Part Number | 497-7558-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS3045CW |
Description | DIODE ARR SCHOTT 45V 15A TO247-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STPS3045CW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 45 V | |
Operating Temperature - Junction | 200°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 30 | 28,79533 Kč | 863,86 Kč |
| 120 | 23,14683 Kč | 2 777,62 Kč |
| 510 | 18,99496 Kč | 9 687,43 Kč |
| 1 020 | 17,47775 Kč | 17 827,31 Kč |
| 2 010 | 16,22727 Kč | 32 616,81 Kč |
| 5 010 | 14,84663 Kč | 74 381,62 Kč |
| 10 020 | 14,11223 Kč | 141 404,54 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |


