Diode Array 1 Pair Common Cathode 45 V 30A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS60L45CW

DigiKey Part Number
497-3745-5-ND
Manufacturer
Manufacturer Product Number
STPS60L45CW
Description
DIODE ARR SCHOTT 45V 30A TO247-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 30A Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STPS60L45CW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
30A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.5 mA @ 45 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 515
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
173,91000 Kč73,91 Kč
3040,00133 Kč1 200,04 Kč
12032,51892 Kč3 902,27 Kč
51027,02525 Kč13 782,88 Kč
1 02025,01891 Kč25 519,29 Kč
2 01023,36566 Kč46 964,98 Kč
5 01021,54089 Kč107 919,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:73,91000 Kč
Unit Price with VAT:89,43110 Kč