MBR4045WTG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 46,65617 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 53,06683 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 46,65617 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 61,42053 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 75,09933 Kč
Datasheet

Similar


SMC Diode Solutions
In Stock: 5 524
Unit Price: 80,63000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 615
Unit Price: 53,54000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 377
Unit Price: 73,28000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 47,77464 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 144
Unit Price: 112,55000 Kč
Datasheet
Diode Array 1 Pair Common Cathode 45 V 20A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 45 V 20A Through Hole TO-247-3
TO-247-3

MBR4045WTG

DigiKey Part Number
MBR4045WTGOS-ND
Manufacturer
Manufacturer Product Number
MBR4045WTG
Description
DIODE ARR SCHOTT 45V 20A TO247-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 20A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 45 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes