
MBR6045WT | |
|---|---|
DigiKey Part Number | 1655-1084-ND |
Manufacturer | |
Manufacturer Product Number | MBR6045WT |
Description | DIODE ARRAY SCHOTTKY 45V TO247AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,63000 Kč | 80,63 Kč |
| 25 | 45,20440 Kč | 1 130,11 Kč |
| 100 | 36,72760 Kč | 3 672,76 Kč |
| 500 | 29,93852 Kč | 14 969,26 Kč |
| 1 000 | 27,75768 Kč | 27 757,68 Kč |
| 2 000 | 25,92445 Kč | 51 848,90 Kč |
| 5 000 | 24,21069 Kč | 121 053,45 Kč |
| Unit Price without VAT: | 80,63000 Kč |
|---|---|
| Unit Price with VAT: | 97,56230 Kč |


