
VS-MBR4045WT-N3 | |
|---|---|
DigiKey Part Number | 112-VS-MBR4045WT-N3-ND |
Manufacturer | |
Manufacturer Product Number | VS-MBR4045WT-N3 |
Description | DIODE ARR SCHOTT 45V 20A TO247AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 20A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.75 mA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,55000 Kč | 112,55 Kč |
| 25 | 64,64040 Kč | 1 616,01 Kč |
| 100 | 53,18790 Kč | 5 318,79 Kč |
| 500 | 44,02146 Kč | 22 010,73 Kč |
| 1 000 | 41,07776 Kč | 41 077,76 Kč |
| 2 000 | 38,60420 Kč | 77 208,40 Kč |
| 5 000 | 38,05888 Kč | 190 294,40 Kč |
| Unit Price without VAT: | 112,55000 Kč |
|---|---|
| Unit Price with VAT: | 136,18550 Kč |

