DSA30C45HB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 53,25667 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 686
Unit Price: 42,10000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 209
Unit Price: 45,68000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 829
Unit Price: 59,15000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 200
Unit Price: 62,73000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 613
Unit Price: 65,68000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 73,25000 Kč
Datasheet
Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA30C45HB

DigiKey Part Number
DSA30C45HB-ND
Manufacturer
Manufacturer Product Number
DSA30C45HB
Description
DIODE ARR SCHOTT 45V 15A TO247AD
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
740 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
250 µA @ 45 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.