




TST10PF00 | |
|---|---|
DigiKey Part Number | 1003-2503-ND |
Manufacturer | |
Manufacturer Product Number | TST10PF00 |
Description | CONN PLUG HSG 10POS 5.08MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Plug Black 0.200" (5.08mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp and Solder |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.200" (5.08mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 102,21910 Kč | 10 221,91 Kč |
| Unit Price without VAT: | 102,21910 Kč |
|---|---|
| Unit Price with VAT: | 123,68511 Kč |









