
TST03PH00 | |
|---|---|
DigiKey Part Number | TST03PH00-ND |
Manufacturer | |
Manufacturer Product Number | TST03PH00 |
Description | CONN PLUG HSG 3POS 5.08MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Black 0.200" (5.08mm) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp and Solder |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Features Strain Relief |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.200" (5.08mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 93,48194 Kč | 10 096,05 Kč |
| Unit Price without VAT: | 93,48194 Kč |
|---|---|
| Unit Price with VAT: | 113,11315 Kč |












