
TN6LS24-0048S2L | |
|---|---|
DigiKey Part Number | TN6LS24-0048S2L-ND |
Manufacturer | |
Manufacturer Product Number | TN6LS24-0048S2L |
Description | CONN PLG HSG FMALE 48POS INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Manufacturer ITT Cannon, LLC | Housing Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Coupling Nut |
Connector Type Plug Housing | Shielding Unshielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 48 | Includes 3 pcs - 1 Connector, 1 Grommet, 1 Nut |
Shell Size - Insert 24-0048 | Contact Shape Circular |
Contact Type Crimp and Solder Cup | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 890,88210 Kč | 89 088,21 Kč |
| Unit Price without VAT: | 890,88210 Kč |
|---|---|
| Unit Price with VAT: | 1 077,96734 Kč |









