


TN0S16-0213S1L | |
|---|---|
DigiKey Part Number | TN0S16-0213S1L-ND |
Manufacturer | |
Manufacturer Product Number | TN0S16-0213S1L |
Description | CONN RCPT HSG FMALE 15POS PNL MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 (13 + 2 Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Manufacturer ITT Cannon, LLC | Shell Material Polyamide (PA), Nylon |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 15 (13 + 2 Power) | Includes 4 pcs - 1 Connector, 1 Grommet, 1 Nut, 1 O-Ring |
Shell Size - Insert 16-0213 | Contact Shape Circular |
Contact Type Crimp, Solder and Solder Cup | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 513,05000 Kč | 513,05 Kč |
| 10 | 436,04700 Kč | 4 360,47 Kč |
| 25 | 408,73440 Kč | 10 218,36 Kč |
| 50 | 403,39540 Kč | 20 169,77 Kč |
| Unit Price without VAT: | 513,05000 Kč |
|---|---|
| Unit Price with VAT: | 620,79050 Kč |








