



MDM-BT-25TE-SJS | |
|---|---|
DigiKey Part Number | 1003-2392-ND |
Manufacturer | |
Manufacturer Product Number | MDM-BT-25TE-SJS |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 25 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer ITT Cannon, LLC | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Aluminum |
Part Status Active | Plating Electroless Nickel |
Accessory Type One Piece Backshell | Features Bandstrap, Mating Screws, Spring Clips |
Number of Positions 25 | Color Silver |
Cable Type Round | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 184,12000 Kč | 6 184,12 Kč |
| 10 | 5 257,29000 Kč | 52 572,90 Kč |
| 25 | 4 928,64200 Kč | 123 216,05 Kč |
| Unit Price without VAT: | 6 184,12000 Kč |
|---|---|
| Unit Price with VAT: | 7 482,78520 Kč |


















