



MDM-BT-37TE-SJS | |
|---|---|
DigiKey Part Number | 1003-2396-ND |
Manufacturer | |
Manufacturer Product Number | MDM-BT-37TE-SJS |
Description | CONN BACKSHELL 37POS 180DEG SHLD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 37 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer ITT Cannon, LLC | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Aluminum |
Part Status Active | Plating Electroless Nickel |
Accessory Type One Piece Backshell | Features Bandstrap, Mating Screws, Spring Clips |
Number of Positions 37 | Color Silver |
Cable Type Round | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 604,43000 Kč | 7 604,43 Kč |
| 10 | 6 465,05300 Kč | 64 650,53 Kč |
| 25 | 6 060,92160 Kč | 151 523,04 Kč |
| Unit Price without VAT: | 7 604,43000 Kč |
|---|---|
| Unit Price with VAT: | 9 201,36030 Kč |



















