D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Female Sockets to Individual Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-37SH003B

DigiKey Part Number
1003-1139-ND
Manufacturer
Manufacturer Product Number
MDM-37SH003B
Description
CABLE ASSY D - MICD 37P 457.2MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Female Sockets to Individual Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Female Sockets
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
37
Length
1.50' (457.20mm)
Shielding
-
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 802,87000 Kč4 802,87 Kč
104 082,93500 Kč40 829,35 Kč
253 827,64160 Kč95 691,04 Kč
503 645,25700 Kč182 262,85 Kč
Manufacturers Standard Package
Unit Price without VAT:4 802,87000 Kč
Unit Price with VAT:5 811,47270 Kč
Alternate Length
CABLE ASSY D-MIC-D 37P 914.4MM
In-Stock: 10
Unit Price: 5 721,33000 Kč
CABLE ASSY D TO MICD 37P 152.4MM
In-Stock: 0
Unit Price: 5 143,06100 Kč
CABLE ASSY D-MIC-D 37P 609.6MM
In-Stock: 0
Unit Price: 5 667,06600 Kč
CABLE ASSY D TO MICRD 37P 3.05M
In-Stock: 0
Unit Price: 8 394,79000 Kč