



MDM-BT-37TE-SJS-CAD | |
|---|---|
DigiKey Part Number | 1003-2395-ND |
Manufacturer | |
Manufacturer Product Number | MDM-BT-37TE-SJS-CAD |
Description | CONN BACKSHELL 37POS 180DEG SHLD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 37 Position One Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer ITT Cannon, LLC | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Aluminum |
Part Status Active | Plating Yellow Chromate over Cadmium |
Accessory Type One Piece Backshell | Features Bandstrap, Mating Screws, Spring Clips |
Number of Positions 37 | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 396,59000 Kč | 6 396,59 Kč |
| 10 | 5 438,05100 Kč | 54 380,51 Kč |
| 25 | 5 098,06840 Kč | 127 451,71 Kč |
| Unit Price without VAT: | 6 396,59000 Kč |
|---|---|
| Unit Price with VAT: | 7 739,87390 Kč |

















