



MDM-BT-15TE-SJS | |
|---|---|
DigiKey Part Number | 1003-2388-ND |
Manufacturer | |
Manufacturer Product Number | MDM-BT-15TE-SJS |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer ITT Cannon, LLC | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Aluminum |
Part Status Active | Plating Electroless Nickel |
Accessory Type One Piece Backshell | Features Bandstrap, Mating Screws, Spring Clips |
Number of Positions 15 | Color Silver |
Cable Type Round | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 465,99000 Kč | 5 465,99 Kč |
| 10 | 4 646,79400 Kč | 46 467,94 Kč |
| 25 | 4 356,27040 Kč | 108 906,76 Kč |
| 50 | 4 148,70500 Kč | 207 435,25 Kč |
| Unit Price without VAT: | 5 465,99000 Kč |
|---|---|
| Unit Price with VAT: | 6 613,84790 Kč |



















