D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 2.00' (609.60mm) Plug, Female Sockets to Individual Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-15SH004B

DigiKey Part Number
MDM-15SH004B-ND
Manufacturer
Manufacturer Product Number
MDM-15SH004B
Description
CABLE ASSY D-MIC-D 15P 609.6MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 2.00' (609.60mm) Plug, Female Sockets to Individual Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
1st Connector
Plug, Female Sockets
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
15
Length
2.00' (609.60mm)
Shielding
-
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 666,46000 Kč3 666,46 Kč
103 116,88000 Kč31 168,80 Kč
252 921,97240 Kč73 049,31 Kč
502 782,70960 Kč139 135,48 Kč
Manufacturers Standard Package
Unit Price without VAT:3 666,46000 Kč
Unit Price with VAT:4 436,41660 Kč
Alternate Length
CABLE ASSY D-MIC-D 15P 914.4MM
In-Stock: 688
Unit Price: 4 135,98000 Kč
CABLE ASSY D-MIC-D 15P 304.8MM
In-Stock: 0
Unit Price: 3 379,35500 Kč
CABLE ASSY D TO MIC D 15P 254MM
In-Stock: 0
Unit Price: 3 354,78700 Kč
CABLE ASSY D TO MICRD 15P 762MM
In-Stock: 681
Unit Price: 3 600,71600 Kč