
MDM-15PH046B | |
|---|---|
DigiKey Part Number | 1003-MDM-15PH046B-ND |
Manufacturer | |
Manufacturer Product Number | MDM-15PH046B |
Description | CABLE ASSY D TO MICRD 15P 1.83M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 15 |
Series | Length 6.00' (1.83m) |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Plug, Male Pins | Base Product Number |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 910,46000 Kč | 3 910,46 Kč |
| 10 | 3 324,31900 Kč | 33 243,19 Kč |
| 25 | 3 116,44760 Kč | 77 911,19 Kč |
| 50 | 2 967,91620 Kč | 148 395,81 Kč |
| Unit Price without VAT: | 3 910,46000 Kč |
|---|---|
| Unit Price with VAT: | 4 731,65660 Kč |






