
MDM-15PH005B | |
|---|---|
DigiKey Part Number | 1003-MDM-15PH005B-ND |
Manufacturer | |
Manufacturer Product Number | MDM-15PH005B |
Description | CABLE ASSY D TO MICRD 15P 762MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 2.50' (762.00mm) Plug, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 15 |
Series | Length 2.50' (762.00mm) |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Plug, Male Pins | Base Product Number |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3 115,14400 Kč | 31 151,44 Kč |
| Unit Price without VAT: | 3 115,14400 Kč |
|---|---|
| Unit Price with VAT: | 3 769,32424 Kč |







