D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Male Pins to Individual Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-25PH003B

DigiKey Part Number
1003-1129-ND
Manufacturer
Manufacturer Product Number
MDM-25PH003B
Description
CABLE ASSY D - MICD 25P 457.2MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Male Pins to Individual Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
D-Type, Micro-D
Manufacturer
ITT Cannon, LLC
Number of Positions
25
Series
Length
1.50' (457.20mm)
Packaging
Bulk
Color
Multiple, Individual
Part Status
Active
Contact Finish
Gold
1st Connector
Receptacle, Male Pins
Base Product Number
2nd Connector
Individual Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 291
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 388,03000 Kč3 388,03 Kč
102 880,08600 Kč28 800,86 Kč
252 699,98160 Kč67 499,54 Kč
502 571,29320 Kč128 564,66 Kč
Manufacturers Standard Package
Unit Price without VAT:3 388,03000 Kč
Unit Price with VAT:4 099,51630 Kč
Alternate Length
CABLE ASSY D-MIC-D 25P 914.4MM
In-Stock: 1093
Unit Price: 4 892,53000 Kč
CABLE ASSY D TO MICRD 25P 762MM
In-Stock: 0
Unit Price: 4 776,81400 Kč
CABLE ASSY D-MIC-D 25P 609.6MM
In-Stock: 1087
Unit Price: 4 625,79600 Kč
CABLE ASSY D TO MICRD 25P 508MM
In-Stock: 0
Unit Price: 3 978,91100 Kč