



MDM-BT-25TE-SJS-CAD | |
|---|---|
DigiKey Part Number | 1003-2398-ND |
Manufacturer | |
Manufacturer Product Number | MDM-BT-25TE-SJS-CAD |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 25 Position One Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer ITT Cannon, LLC | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Aluminum |
Part Status Active | Plating Yellow Chromate over Cadmium |
Accessory Type One Piece Backshell | Features Bandstrap, Mating Screws, Spring Clips |
Number of Positions 25 | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 996,11000 Kč | 6 996,11 Kč |
| 10 | 5 947,83000 Kč | 59 478,30 Kč |
| 25 | 5 576,02720 Kč | 139 400,68 Kč |
| Unit Price without VAT: | 6 996,11000 Kč |
|---|---|
| Unit Price with VAT: | 8 465,29310 Kč |











