
MDM-25SH006B-A174-F222 | |
|---|---|
DigiKey Part Number | 1003-2437-ND |
Manufacturer | |
Manufacturer Product Number | MDM-25SH006B-A174-F222 |
Description | CABLE ASSY D - MICD 25P 914.4MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 25 |
Series | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Receptacle, Female Sockets | Base Product Number |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 160,12000 Kč | 4 160,12 Kč |
| 10 | 3 536,48300 Kč | 35 364,83 Kč |
| 25 | 3 315,34080 Kč | 82 883,52 Kč |
| 50 | 3 157,34320 Kč | 157 867,16 Kč |
| Unit Price without VAT: | 4 160,12000 Kč |
|---|---|
| Unit Price with VAT: | 5 033,74520 Kč |




