
MDM-37PH006B-A174-F222 | |
|---|---|
DigiKey Part Number | 1003-2442-ND |
Manufacturer | |
Manufacturer Product Number | MDM-37PH006B-A174-F222 |
Description | CABLE ASSY D-MIC-D 37P 914.4MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 37 |
Series | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Plug, Male Pins | Base Product Number |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 702,41000 Kč | 8 702,41 Kč |
| 10 | 7 398,51900 Kč | 73 985,19 Kč |
| 25 | 6 936,08440 Kč | 173 402,11 Kč |
| Unit Price without VAT: | 8 702,41000 Kč |
|---|---|
| Unit Price with VAT: | 10 529,91610 Kč |




