
MDM-25PH006L | |
|---|---|
DigiKey Part Number | 1003-2003-ND |
Manufacturer | |
Manufacturer Product Number | MDM-25PH006L |
Description | CABLE ASSY D - MICD 25P 914.4MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 25 |
Series | Length 3.00' (914.40mm) |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Receptacle, Male Pins | Base Product Number |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 674,02000 Kč | 3 674,02 Kč |
| 10 | 3 123,34800 Kč | 31 233,48 Kč |
| 25 | 2 928,01160 Kč | 73 200,29 Kč |
| 50 | 2 788,47980 Kč | 139 423,99 Kč |
| Unit Price without VAT: | 3 674,02000 Kč |
|---|---|
| Unit Price with VAT: | 4 445,56420 Kč |





