
MDM-25PH005B | |
|---|---|
DigiKey Part Number | 1003-MDM-25PH005B-ND |
Manufacturer | |
Manufacturer Product Number | MDM-25PH005B |
Description | CABLE ASSY D TO MICRD 25P 762MM |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 2.50' (762.00mm) Receptacle, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 25 |
Series | Length 2.50' (762.00mm) |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Receptacle, Male Pins | Base Product Number |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4 776,81400 Kč | 47 768,14 Kč |
| Unit Price without VAT: | 4 776,81400 Kč |
|---|---|
| Unit Price with VAT: | 5 779,94494 Kč |






