



MDM-9PSB | |
|---|---|
DigiKey Part Number | 1003-1145-ND |
Manufacturer | |
Manufacturer Product Number | MDM-9PSB |
Description | CONN MICRO-D PLUG 9POS PNL MNT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder Cup |
Packaging Bulk | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Shielded |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 055,91000 Kč | 2 055,91 Kč |
| 10 | 1 747,51700 Kč | 17 475,17 Kč |
| 25 | 1 638,19680 Kč | 40 954,92 Kč |
| 50 | 1 560,09260 Kč | 78 004,63 Kč |
| 100 | 1 485,74710 Kč | 148 574,71 Kč |
| Unit Price without VAT: | 2 055,91000 Kč |
|---|---|
| Unit Price with VAT: | 2 487,65110 Kč |





















