
MDM-9SL1B | |
|---|---|
DigiKey Part Number | MDM-9SL1B-ND |
Manufacturer | |
Manufacturer Product Number | MDM-9SL1B |
Description | CONN MICRO-D RCPT 9POS PNL MNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Wire Leads |
Packaging Bulk | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 760,82000 Kč | 2 760,82 Kč |
| 10 | 2 346,86200 Kč | 23 468,62 Kč |
| 25 | 2 200,06960 Kč | 55 001,74 Kč |
| 50 | 2 095,19720 Kč | 104 759,86 Kč |
| 100 | 1 995,36010 Kč | 199 536,01 Kč |
| Unit Price without VAT: | 2 760,82000 Kč |
|---|---|
| Unit Price with VAT: | 3 340,59220 Kč |











