
MDM-9PSM7 | |
|---|---|
DigiKey Part Number | 1003-MDM-9PSM7-ND |
Manufacturer | |
Manufacturer Product Number | MDM-9PSM7 |
Description | CONN MICRO-D PLUG 9POS PNL MNT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.043 Row to Row | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (2-56) | |
Termination | Solder Cup | |
Shell Material, Finish | Aluminum, Yellow Chromate Plated Cadmium | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 168,25000 Kč | 2 168,25 Kč |
| 10 | 1 843,18300 Kč | 18 431,83 Kč |
| 25 | 1 727,89200 Kč | 43 197,30 Kč |
| 50 | 1 645,51660 Kč | 82 275,83 Kč |
| 100 | 1 583,24920 Kč | 158 324,92 Kč |
| Unit Price without VAT: | 2 168,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 623,58250 Kč |







