
MDM-9SSF-A174 | |
|---|---|
DigiKey Part Number | 1003-MDM-9SSF-A174-ND |
Manufacturer | |
Manufacturer Product Number | MDM-9SSF-A174 |
Description | CONN MICRO-D RCPT 9POS PNL MNT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder Cup |
Packaging Bulk | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 164,26000 Kč | 2 164,26 Kč |
| 10 | 1 839,78200 Kč | 18 397,82 Kč |
| 30 | 1 702,67167 Kč | 51 080,15 Kč |
| Unit Price without VAT: | 2 164,26000 Kč |
|---|---|
| Unit Price with VAT: | 2 618,75460 Kč |











