
MDM-9SSM7 | |
|---|---|
DigiKey Part Number | 1003-MDM-9SSM7-ND |
Manufacturer | |
Manufacturer Product Number | MDM-9SSM7 |
Description | CONN MICRO-D RCPT 9POS PNL MNT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (2-56) |
Series | Termination Solder Cup |
Packaging Bulk | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 547,33000 Kč | 4 547,33 Kč |
| 10 | 3 865,79500 Kč | 38 657,95 Kč |
| 25 | 3 624,09520 Kč | 90 602,38 Kč |
| 50 | 3 451,39500 Kč | 172 569,75 Kč |
| Unit Price without VAT: | 4 547,33000 Kč |
|---|---|
| Unit Price with VAT: | 5 502,26930 Kč |









