



MDM-21PSB | |
|---|---|
DigiKey Part Number | 1003-1283-ND |
Manufacturer | |
Manufacturer Product Number | MDM-21PSB |
Description | CONN MICRO-D PLUG 21POS PNL MNT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 21 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder Cup |
Packaging Bulk | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Shielded |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 375,43000 Kč | 3 375,43 Kč |
| 10 | 2 869,48200 Kč | 28 694,82 Kč |
| 25 | 2 690,02000 Kč | 67 250,50 Kč |
| 50 | 2 561,81480 Kč | 128 090,74 Kč |
| Unit Price without VAT: | 3 375,43000 Kč |
|---|---|
| Unit Price with VAT: | 4 084,27030 Kč |















