9 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-9SL1P

DigiKey Part Number
MDM-9SL1P-ND
Manufacturer
Manufacturer Product Number
MDM-9SL1P
Description
CONN MICRO-D RCPT 9POS PNL MNT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (2-56)
Termination
Wire Leads
Shell Material, Finish
Aluminum, Yellow Chromate Plated Cadmium
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
3A
Backset Spacing
-
Features
Shielded
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 046,60000 Kč3 046,60 Kč
102 589,91400 Kč25 899,14 Kč
252 427,96520 Kč60 699,13 Kč
502 312,22840 Kč115 611,42 Kč
Manufacturers Standard Package
Unit Price without VAT:3 046,60000 Kč
Unit Price with VAT:3 686,38600 Kč