



MDM-9PCBRP | |
|---|---|
DigiKey Part Number | 1003-1276-ND |
Manufacturer | |
Manufacturer Product Number | MDM-9PCBRP |
Description | CONN MICRO-D PLUG 9POS R/A SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (2-56) |
Series | Termination Solder |
Packaging Bulk | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Shielded |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 694,46000 Kč | 2 694,46 Kč |
| 10 | 2 290,37800 Kč | 22 903,78 Kč |
| 25 | 2 147,12120 Kč | 53 678,03 Kč |
| 50 | 2 044,77260 Kč | 102 238,63 Kč |
| 100 | 1 947,32930 Kč | 194 732,93 Kč |
| Unit Price without VAT: | 2 694,46000 Kč |
|---|---|
| Unit Price with VAT: | 3 260,29660 Kč |











