



MDM-15PCBRP | |
|---|---|
DigiKey Part Number | 1003-1280-ND |
Manufacturer | |
Manufacturer Product Number | MDM-15PCBRP |
Description | CONN MICRO-D PLUG 15POS R/A SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (2-56) |
Series | Termination Solder |
Packaging Bulk | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Shielded |
Number of Positions | Color Black |
Number of Rows 3 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 553,57000 Kč | 3 553,57 Kč |
| 10 | 3 020,94000 Kč | 30 209,40 Kč |
| 25 | 2 832,02680 Kč | 70 800,67 Kč |
| 50 | 2 697,05420 Kč | 134 852,71 Kč |
| Unit Price without VAT: | 3 553,57000 Kč |
|---|---|
| Unit Price with VAT: | 4 299,81970 Kč |











