


TLV73312PQDRVRQ1 | |
|---|---|
DigiKey Part Number | 296-44834-2-ND - Tape & Reel (TR) 296-44834-1-ND - Cut Tape (CT) 296-44834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV73312PQDRVRQ1 |
Description | IC REG LINEAR 1.2V 300MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV73312PQDRVRQ1 Models |
Category | Current - Quiescent (Iq) 62 µA |
Mfr | PSRR 68dB ~ 28dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Current Limit, Thermal Shutdown, UVLO |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case 6-WDFN Exposed Pad |
Voltage Dropout (Max) 0.45V @ 300mA | Supplier Device Package 6-WSON (2x2) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,09200 Kč | 90,92 Kč |
| 25 | 8,13880 Kč | 203,47 Kč |
| 100 | 7,09730 Kč | 709,73 Kč |
| 250 | 6,60092 Kč | 1 650,23 Kč |
| 500 | 6,30150 Kč | 3 150,75 Kč |
| 1 000 | 6,05456 Kč | 6 054,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,74988 Kč | 17 249,64 Kč |
| 6 000 | 5,60080 Kč | 33 604,80 Kč |
| 9 000 | 5,52611 Kč | 49 734,99 Kč |
| 15 000 | 5,44335 Kč | 81 650,25 Kč |
| 21 000 | 5,39500 Kč | 113 295,00 Kč |
| 30 000 | 5,34853 Kč | 160 455,90 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |









