



MDM-25SCBRP | |
|---|---|
DigiKey Part Number | 1003-1292-ND |
Manufacturer | |
Manufacturer Product Number | MDM-25SCBRP |
Description | CONN MICRO-D RCPT 25POS R/A SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (2-56) |
Series | Termination Solder |
Packaging Bulk | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 3 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 125,67000 Kč | 7 125,67 Kč |
| 10 | 6 057,92300 Kč | 60 579,23 Kč |
| 25 | 5 679,23680 Kč | 141 980,92 Kč |
| Unit Price without VAT: | 7 125,67000 Kč |
|---|---|
| Unit Price with VAT: | 8 622,06070 Kč |




