



MDM-21PCBRP | |
|---|---|
DigiKey Part Number | 1003-1285-ND |
Manufacturer | |
Manufacturer Product Number | MDM-21PCBRP |
Description | CONN MICRO-D PLUG 21POS R/A SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 21 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (2-56) |
Series | Termination Solder |
Packaging Bulk | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Shielded |
Number of Positions | Color Black |
Number of Rows 3 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 886,44000 Kč | 4 886,44 Kč |
| 10 | 4 154,12400 Kč | 41 541,24 Kč |
| 25 | 3 894,38080 Kč | 97 359,52 Kč |
| 50 | 3 708,80040 Kč | 185 440,02 Kč |
| Unit Price without VAT: | 4 886,44000 Kč |
|---|---|
| Unit Price with VAT: | 5 912,59240 Kč |



