
MDM-21SCBR | |
|---|---|
DigiKey Part Number | MDM-21SCBR-ND |
Manufacturer | |
Manufacturer Product Number | MDM-21SCBR |
Description | CONN MICRO-D RCPT 21POS R/A SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 21 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Bulk | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 3 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 598,47000 Kč | 6 598,47 Kč |
| 10 | 5 609,60800 Kč | 56 096,08 Kč |
| 25 | 5 258,93120 Kč | 131 473,28 Kč |
| Unit Price without VAT: | 6 598,47000 Kč |
|---|---|
| Unit Price with VAT: | 7 984,14870 Kč |




