



MDM-21SCBRP | |
|---|---|
DigiKey Part Number | 1003-1288-ND |
Manufacturer | |
Manufacturer Product Number | MDM-21SCBRP |
Description | CONN MICRO-D RCPT 21POS R/A SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 21 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | MDM-21SCBRP Models |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (2-56) |
Series | Termination Solder |
Packaging Bulk | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 3 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 216,11000 Kč | 5 216,11 Kč |
| 10 | 4 434,33700 Kč | 44 343,37 Kč |
| 25 | 4 157,09160 Kč | 103 927,29 Kč |
| 50 | 3 959,00500 Kč | 197 950,25 Kč |
| Unit Price without VAT: | 5 216,11000 Kč |
|---|---|
| Unit Price with VAT: | 6 311,49310 Kč |





