
ACM90V-152-2PL-TL00 | |
|---|---|
DigiKey Part Number | 445-ACM90V-152-2PL-TL00TR-ND - Tape & Reel (TR) 445-ACM90V-152-2PL-TL00CT-ND - Cut Tape (CT) 445-ACM90V-152-2PL-TL00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM90V-152-2PL-TL00 |
Description | CMC 3.6A 2LN 1.5KOHM SMD AECQ200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.5 kOhms @ 100 MHz 3.6A DCR 16mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM90V-152-2PL-TL00 Models |
Category | DC Resistance (DCR) (Max) 16mOhm |
Manufacturer TDK | Voltage Rating - DC 80V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm) |
Number of Lines 2 | Height (Max) 0.177" (4.50mm) |
Impedance @ Frequency 1.5 kOhms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 3.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,95000 Kč | 32,95 Kč |
| 10 | 27,15400 Kč | 271,54 Kč |
| 25 | 25,11840 Kč | 627,96 Kč |
| 50 | 23,68360 Kč | 1 184,18 Kč |
| 100 | 22,33000 Kč | 2 233,00 Kč |
| 250 | 20,66028 Kč | 5 165,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 18,53950 Kč | 14 831,60 Kč |
| 1 600 | 17,48382 Kč | 27 974,11 Kč |
| 2 400 | 16,89521 Kč | 40 548,50 Kč |
| 4 000 | 16,18257 Kč | 64 730,28 Kč |
| 5 600 | 15,77197 Kč | 88 323,03 Kč |
| Unit Price without VAT: | 32,95000 Kč |
|---|---|
| Unit Price with VAT: | 39,86950 Kč |












