
B88069X5141T702 | |
|---|---|
DigiKey Part Number | 495-B88069X5141T702TR-ND - Tape & Reel (TR) 495-B88069X5141T702CT-ND - Cut Tape (CT) 495-B88069X5141T702DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X5141T702 |
Description | GDT 1200V 5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1200 V 5000A (5kA) ±15% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X5141T702 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1200 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 5 | 23,35000 Kč | 116,75 Kč |
| 10 | 21,52300 Kč | 215,23 Kč |
| 50 | 17,86080 Kč | 893,04 Kč |
| 100 | 16,47710 Kč | 1 647,71 Kč |
| 250 | 14,80948 Kč | 3 702,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 12,47041 Kč | 8 729,29 Kč |
| 1 400 | 11,49176 Kč | 16 088,46 Kč |
| 2 100 | 10,95266 Kč | 23 000,59 Kč |
| 3 500 | 10,30618 Kč | 36 071,63 Kč |
| 4 900 | 10,00555 Kč | 49 027,19 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |







