
0443003.DRLC | |
|---|---|
DigiKey Part Number | F9980TR-ND - Tape & Reel (TR) F9980CT-ND - Cut Tape (CT) F9980DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0443003.DRLC |
Description | FUSE BOARD MOUNT 3A 280VAC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 A 280 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 280 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 51.44 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm) | |
DC Cold Resistance | 28 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 5 | 41,24000 Kč | 206,20 Kč |
| 10 | 38,06900 Kč | 380,69 Kč |
| 50 | 31,57680 Kč | 1 578,84 Kč |
| 100 | 29,13050 Kč | 2 913,05 Kč |
| 250 | 26,17528 Kč | 6 543,82 Kč |
| 500 | 24,13006 Kč | 12 065,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 18,16313 Kč | 27 244,69 Kč |
| 3 000 | 17,74331 Kč | 53 229,93 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |








