Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DE121073154 | |
|---|---|
DigiKey Part Number | 1003-1087-ND |
Manufacturer | |
Manufacturer Product Number | DE121073154 |
Description | CONN BACKSHELL 9P 180DEG SHD 5PC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | Nickel over Copper | |
Hardware | Cable Clamp | |
Features | - | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,18000 Kč | 416,18 Kč |
| 10 | 353,75300 Kč | 3 537,53 Kč |
| 25 | 331,59200 Kč | 8 289,80 Kč |
| 50 | 315,76380 Kč | 15 788,19 Kč |
| 172 | 289,41959 Kč | 49 780,17 Kč |
| 344 | 275,61890 Kč | 94 812,90 Kč |
| 516 | 267,85636 Kč | 138 213,88 Kč |
| Unit Price without VAT: | 416,18000 Kč |
|---|---|
| Unit Price with VAT: | 503,57780 Kč |












