Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,92000 Kč | 111,92 Kč |
| 10 | 95,16300 Kč | 951,63 Kč |
| 25 | 89,19960 Kč | 2 229,99 Kč |
| 50 | 84,93700 Kč | 4 246,85 Kč |
| 100 | 80,88010 Kč | 8 088,01 Kč |
| 250 | 75,81620 Kč | 18 954,05 Kč |
| 500 | 72,19868 Kč | 36 099,34 Kč |
| 1 000 | 68,75501 Kč | 68 755,01 Kč |
| 2 500 | 64,45529 Kč | 161 138,23 Kč |
| Unit Price without VAT: | 111,92000 Kč |
|---|---|
| Unit Price with VAT: | 135,42320 Kč |






