
MHCCOV-9-SCL-BK | |
|---|---|
DigiKey Part Number | 4672-MHCCOV-9-SCL-BK-ND |
Manufacturer | |
Manufacturer Product Number | MHCCOV-9-SCL-BK |
Description | 9 WAY D-SUB HOOD PLASTIC TOP ENT |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Compatible D-Sub Size 9pos and HD15pos |
Manufacturer MH Connectors | Cable Type Round |
Series | Cable Exit 180° |
Packaging Bag | Shielding Shielded |
Part Status Active | Primary Material Plastic |
Accessory Type Two Piece Backshell | Material Acrylonitrile Butadiene Styrene (ABS) |
Number of Positions 9 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size E | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,57300 Kč | 145,73 Kč |
| 25 | 13,65720 Kč | 341,43 Kč |
| 50 | 13,00200 Kč | 650,10 Kč |
| 100 | 12,37830 Kč | 1 237,83 Kč |
| 250 | 11,60180 Kč | 2 900,45 Kč |
| 500 | 11,04788 Kč | 5 523,94 Kč |
| 1 000 | 10,52021 Kč | 10 520,21 Kč |
| 2 500 | 9,86142 Kč | 24 653,55 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |





