
MHCCOV-9-SCL-LG | |
|---|---|
DigiKey Part Number | 4672-MHCCOV-9-SCL-LG-ND |
Manufacturer | |
Manufacturer Product Number | MHCCOV-9-SCL-LG |
Description | 9 WAY D-SUB HOOD PLASTIC TOP ENT |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
Category | Compatible D-Sub Size 9pos and HD15pos |
Manufacturer MH Connectors | Cable Type Round |
Series | Cable Exit 180° |
Packaging Bag | Shielding Unshielded |
Part Status Active | Primary Material Plastic |
Accessory Type Two Piece Backshell | Material Acrylonitrile Butadiene Styrene (ABS) |
Number of Positions 9 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size E | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 14,34200 Kč | 143,42 Kč |
| 25 | 13,43880 Kč | 335,97 Kč |
| 50 | 12,79620 Kč | 639,81 Kč |
| 100 | 12,18300 Kč | 1 218,30 Kč |
| 250 | 11,41872 Kč | 2 854,68 Kč |
| 500 | 10,87276 Kč | 5 436,38 Kč |
| 1 000 | 10,35369 Kč | 10 353,69 Kč |
| 2 500 | 9,70528 Kč | 24 263,20 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |





